10127850-101TRLF


image shown is a representation only
Description:
01P GRIPLET SMT T&R with CAP
Supplier:
Amphenol CS
Matchcode:
10127850101TRLF
Rutronik No.:
COREC38920
Unit Pack:
1900
MOQ:
1900
package:
REEL
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 01
- Contact pitch
- 0.00 mm
- Number of rows
- 01
- Contact style
- _OTHER
- Termin.style
- SMT
- Contact plating
- TIN
- Orientation
- RIGHTANGLE
- Current rating
- 8.50 A
- Voltage rating
- 00 V
- Series
- 101...
- AWG
- 31 TO 20
- Feature funct.
- IDC
- Family
- WTB
- Brand
- Griplet
- Automotive
- NO
- Package
- REEL
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- France
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.