10127721-081GLF


image shown is a representation only
Description:
WTB CONNECTOR 2ROW 8P
Supplier:
Amphenol CS
Matchcode:
10127721081GLF
Rutronik No.:
CONN12070
Unit Pack:
375
MOQ:
375
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 08
- Contact pitch
- 3.00 mm
- Number of rows
- 02
- Contact style
- _OTHER
- Termin.style
- THT
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 8.50 A
- Voltage rating
- 1000 V
- Series
- 101...
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Family
- WTB
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Netherlands
- ABC-Code
- B
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.