- Home
- Electromechanical Components
- Connectors
- Amphenol CS Connectors
image shown is a representation only
![AMPH CS AMPH CS](https://www.rutronik24.com/images/logos/amph_cs_webgate.png)
HEADER 03
Supplier:
Amphenol CS
Matchcode:
10122297112003LF
Rutronik No.:
COREC32195
Unit Pack: 100
MOQ: 100
Packaging: BAG
- No.of contacts
-
12
- Contact pitch
-
2.54 mm
- Number of rows
-
02
- Contact style
-
MALE
- Termin.style
-
THT
- Contact plating
-
GOLD
- Orientation
-
RIGHTANGLE
- Current rating
-
3.00 A
- Voltage rating
-
1500 V
- Series
-
101...
- Oper.temp.min.
-
-65 °C
- Oper.temp.max.
-
125 °C
- Family
-
CONNECTOR
- Brand
-
Bergstik
- Automotive
-
NO
- RoHS Status
-
RoHS-conform
- Packaging
-
BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Netherlands
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
12P PIN HEADER 2,54 STR 2ROW
Packaging:
BAG
10P PINHEADER R/A 2,54MM 2R...
Packaging:
BULK
12P PINHEADER R/A 2,54MM 2R...
Packaging:
INDIVIDUAL
12P PINHEADER R/A 2,54MM 2R...
Packaging:
INDIVIDUAL
12P BTB REC DR THT
Packaging:
TUBE
12P FEMALE HEADER 2R R/A THT
Packaging:
INDIVIDUAL
12P PNI HEADER 2,54MM, 2R,...
Packaging:
REEL
12P PINHEADER 2R R/A 2.54MM
Packaging:
BOX
12P UNSHROUDED HEADER 2,54MM
Packaging:
BULK
2.54mm BTB Header D/R R/A 12P
Packaging:
TUBE
Previous
Next