10118194-0001LF

Topseller

image shown is a representation only
Description:
Micro-USB Type-B 2.0 05P R/A SMT
Supplier:
Amphenol CS
Matchcode:
101181940001LF
Rutronik No.:
COREC30880
Unit Pack:
1200
MOQ:
1200
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 05
- Contact pitch
- 0.65 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- 101...
- Oper.temp.min.
- +00 °C
- Oper.temp.max.
- -00 °C
- Feature funct.
- 2.0 .Black
- Family
- USB Micro
- Brand
- USB-Type-B
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Netherlands
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.