10117422-T52-20ALF
Description:
20P MINITEK SHROUDED HORIZON
Supplier:
Amphenol CS
Matchcode:
10117422T5220ALF
Rutronik No.:
COREC32193
Unit Pack:
650
MOQ:
1300
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 20
- Contact pitch
- 2.00 mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- SMT
- Contact plating
- TIN
- Orientation
- RIGHTANGLE
- Current rating
- 2.00 A
- Voltage rating
- 200 V
- Series
- 101...
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 125 °C
- Feature funct.
- Shrouded
- Family
- WTB
- Brand
- Minitek200
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- France
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.