10106269-2006202LF
Description:
POWER CONNECTOR VERTICAL RECEP
Supplier:
Amphenol CS
Matchcode:
101062692006202LF
Rutronik No.:
CONN8230
Unit Pack:
216
MOQ:
432
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 24
- Contact pitch
- 2.54 mm
- Number of rows
- 04
- Contact style
- FEMALE
- Termin.style
- _OTHER
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 40.0 A
- Voltage rating
- 120 V
- Series
- 101...
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 125 °C
- Family
- CONNECTOR
- Brand
- PWRBLADE
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Netherlands
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.