10104110-0001LF
image shown is a representation only
Description:
MICRO USB B RECEPTACLE
Supplier:
Amphenol CS
Matchcode:
101041100001LF
Rutronik No.:
COREC30231
Unit Pack:
1000
MOQ:
10000
package:
INDIVIDUAL
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 05
- Contact pitch
- 0.65 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- 101...
- Feature funct.
- 2.0 .Black
- Family
- USB Micro
- Brand
- USB-TYPE-B
- Automotive
- NO
- Package
- INDIVIDUAL
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Netherlands
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.