10103955-009RLF
image shown is a representation only
Description:
universal contact- PCB design
Supplier:
Amphenol CS
Matchcode:
10103955009RLF
Rutronik No.:
CONN11759
Unit Pack:
6000
MOQ:
30000
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Contact style
- MALE
- Termin.style
- PRESS-FIT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 2.00 A
- Voltage rating
- 12 V
- Series
- 101...
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 85 °C
- Family
- CONTACT
- Brand
- Combo Lock
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Netherlands
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.