10082201-104A12LF


image shown is a representation only
Description:
12P PCB CONN, R/A, THT, 2.54 mm PITCH
Supplier:
Amphenol CS
Matchcode:
10082201104A12LF
Rutronik No.:
CONN12541
Unit Pack:
650
MOQ:
2600
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 12
- Contact pitch
- 2.54 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- BRONZE
- Orientation
- RIGHTANGLE
- Current rating
- 3.00 A
- Voltage rating
- 1500 V
- Series
- 100...
- Oper.temp.min.
- -65 °C
- Oper.temp.max.
- 130 °C
- Feature funct.
- BergStik
- Brand
- BergStik
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- France
- ABC-Code
- B
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.