10054653-408
Description:
AIRMAX VX PRESS BLOCK HAND TOOL
Supplier:
Amphenol CS
Matchcode:
10054653408
Rutronik No.:
CONN11515
Unit Pack:
1
MOQ:
1
Packaging:
BOX
- Series
- 100
- Family
- TOOL HAND
- Brand
- AIRMAX
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 82032000000
- Country
- Netherlands
- ABC-Code
- A
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.