10053363-200LF
Description:
POWER EDGE CARD STB RIGHT ANGLE
Supplier:
Amphenol CS
Matchcode:
10053363200LF
Rutronik No.:
COREC26853
Unit Pack:
144
MOQ:
720
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 64
- Contact pitch
- 2.54 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- SOLDER
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 15.0 A
- Voltage rating
- 00 V
- Series
- 100...
- Oper.temp.min.
- -05 °C
- Oper.temp.max.
- 105 °C
- Family
- CONNECTOR
- Brand
- PowerEdge
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- France
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.