10052824-101LF
Description:
72P 4PAIR 2MM 6COLUMN
Supplier:
Amphenol CS
Matchcode:
10052824-101LF
Rutronik No.:
CONN6891
Unit Pack:
270
MOQ:
1350
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 72
- Contact pitch
- 2.00 mm
- Number of rows
- 06
- Contact style
- FEMALE
- Termin.style
- PRESS-FIT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 0.50 A
- Voltage rating
- 250 V
- Series
- 100...
- Family
- FFC/FPC
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Netherlands
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.