10018783-10001TLF


image shown is a representation only
Description:
64P PCI-Express X1 Vertical
Supplier:
Amphenol CS
Matchcode:
1001878310001TLF
Rutronik No.:
COREC36622
Unit Pack:
60
MOQ:
1800
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 64
- Contact pitch
- 1.00 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 1.10 A
- Voltage rating
- 300 V
- Series
- 100...
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 85 °C
- Feature funct.
- X4 Gen 3
- Family
- Edge Card
- Brand
- PCIExpress
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Netherlands
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.