031-4890-1
Description:
RF CONN ISOLATED 1GHz STRAIGHT
Supplier:
Amphenol CS
Matchcode:
03148901
Rutronik No.:
CONN2627
Unit Pack:
1
MOQ:
100
Packaging:
BAG
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 01
- Contact style
- _OTHER
- Termin.style
- _OTHER
- Contact plating
- _OTHER
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- 031-4890
- Oper.temp.min.
- +00 °C
- Oper.temp.max.
- -00 °C
- Feature funct.
- 50Ohm Jack
- Family
- COAX RF
- Brand
- RF CONN
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85366910000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.