A70-6761[15]

![ALYSIUM A70-6761[15]](https://www.rutronik24.com/pim/direct/alysium/medium/alysium-a70-676115.jpg)
image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Family
- FIBER OPTI
- Brand
- USB
- Termin.port A
- USB A
- Termin.port B
- USB C
- Cable style
- USB
- Cable length
- 15,000 mm
- Oper.temp.min.
- +00 °C
- Oper.temp.max.
- 70 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85447000990
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 3 weeks
USB 3.2 Gen 2 Active Optical Cable Assemblies
Alysium's new USB 10G AOC cables allow for very long cable lengths while maintaining the high bandwidth and convenience provided by USB devices. Installations no longer need to be a compromise between distance and bandwidth, allowing for simpler design, installation and maintenance.
The sleek diecast design maintains full functionality and compatibility with the USB3Vision standard including locking connectors at both ends for security and dependability.
Key Features
- Supports Gen2 (10G) data transmission
- Optical USB3 transmission supported to max. length of 100m
- Electrical USB2 supported up to 15m
- Assembly powered by USB VBus (no external power necessary)
- 800mA@5V supplied by AOC assembly to 15m (Current C-C version does NOT support USB PD)
- Rugged, Industrial DieCast Terminations
- End to End EMC / EMI protection – FCC Part 15B Certified
- Torsional and S-bend Tested High Flex Cabling
- Screw locking brackets, compatible with all Vision Industry Standards
- Type C adjusts to various application receptacle positioning/depths
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.