A68-6443
![ALYSIUM ALYSIUM](https://www.rutronik24.com/images/logos/alysium_medium.png)
![ALYSIUM A68-6443](https://www.rutronik24.com/pim/direct/alysium/medium/alysium-a68-6443.jpg)
image shown is a representation only
Description:
30P CABLE ASSEMBLY UL1571 L=200MM
Supplier:
ALYSIUM TECH
Matchcode:
A686443
Rutronik No.:
CABLE3436
Unit Pack:
150
MOQ:
150
Packaging:
BULK
- Family
- FFC/FPC
- Contact pitch
- 0.00 mm
- No.of wires
- 30
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Oper.temp.min.
- -00 °C
- Oper.temp.max.
- -00 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85444993900
- Country
- Malaysia
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.