A45-2028


image shown is a representation only
Description:
FFC-Cable pitch=0.50mm 60P
Supplier:
ALYSIUM TECH
Matchcode:
A452028
Rutronik No.:
CABLE3287
Unit Pack:
1000
MOQ:
2000
Packaging:
BULK
- Family
- FFC/FPC
- Contact pitch
- 0.50 mm
- No.of wires
- 60
- Cable length
- 050 mm
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85444993200
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.