A14-5041 REV05
![ALYSIUM ALYSIUM](https://www.rutronik24.com/images/logos/alysium_medium.png)
![No image available](https://www.rutronik24.com/pim/01E_default.png)
Description:
18P FFC Cable L=190mm HOT MELT
Supplier:
ALYSIUM TECH
Matchcode:
LFCUJ1018G1848S3B65S3BM220861T
Rutronik No.:
CABLE1039
Unit Pack:
1
MOQ:
287870
Packaging:
INDIVIDUAL
- Family
- FFC/FPC
- Contact pitch
- 1.00 mm
- No.of wires
- 18
- Cable length
- 190 mm
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Oper.temp.min.
- -00 °C
- Oper.temp.max.
- -00 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85444993900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.