20455-030E-02
![ALYSIUM ALYSIUM](https://www.rutronik24.com/images/logos/alysium_medium.png)
![No image available](https://www.rutronik24.com/pim/01E_default.png)
Description:
30P FFC CONNEC IPEX VS RECEPT
Supplier:
ALYSIUM TECH
Matchcode:
20455-030E-02
Rutronik No.:
CONN13267
Unit Pack:
100
MOQ:
1500
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 30
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 0.10 A
- Voltage rating
- 100 V
- Series
- 20455
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 85 °C
- Family
- COAX RF
- Brand
- IPEX
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.