M45PE16-VMW6TG


image shown is a representation only
Description:
Micron SPI NOR 16Mbit TSOP48 85C
Supplier:
Alliance Memory
Matchcode:
M45PE16-VMW6TG
Rutronik No.:
ICPROM10778
Unit Pack:
1500
MOQ:
1500
package:
SOIC8
Packaging:
REEL
- Density
- 16M bit
- Organisation
- 2Mx8
- U(cc)
- 3,0 V
- Package
- SOIC8
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- SPI NOR
- ECCN
- EAR99
- Customs Tariff No.
- 85423261000
- Country
- Taiwan
- Supplier Lead time
- 6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.