CY62256NLL-70SNXC


image shown is a representation only
Description:
NCNR SRAM 32Kx8 70ns SOP28
Supplier:
Alliance Memory
Matchcode:
CY62256NLL-70SNXC
Rutronik No.:
ICRAM5999
Unit Pack:
54
MOQ:
540
package:
SOP28
Packaging:
TUBE
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Density
- 256K bit
- Organisation
- 32Kx8
- Access Time
- 70 ns
- U(cc)
- 5.0 V
- Package
- SOP28
- U(cc) min
- 4.5 V
- U(cc) max
- 5.5 V
- Permis.T(A) min
- 0 °C
- Permis.T(A) max
- 70 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Type
- LOWPOWER
- ECCN
- EAR99
- Customs Tariff No.
- 85423245000
- Country
- South Korea
- ABC-Code
- A
- Supplier Lead time
- 54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
CY62256NLL-55SNXINCNR SRAM 32Kx8 55ns SOP28 Part No.: ICRAM5964 package: SOP28 Packaging: TUBE |
Unit Price
2,33 $
Unit Pack
540
|
Stock Info
6 weeks
Obsolete Part
|
Price, Lead time
Find Alternatives
Datasheet
|