AS7C4098A-12TIN


image shown is a representation only
Description:
SRAM 256Kx16 12ns TSOP44 5V
Supplier:
Alliance Memory
Matchcode:
AS7C4098A-12TIN
Rutronik No.:
ICRAM5539
Unit Pack:
135
MOQ:
135
package:
TSOP44
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Density
- 4M bit
- Organisation
- 256Kx16
- Access Time
- 12 ns
- U(cc)
- 5.0 V
- Package
- TSOP44
- U(cc) min
- 4.5 V
- U(cc) max
- 5.5 V
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Type
- FAST
- ECCN
- EAR99
- Customs Tariff No.
- 85423245000
- Country
- South Korea
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.