AS7C4096A-12JCN
image shown is a representation only
Description:
SRAM 512KX8 12NS SOJ36
Supplier:
Alliance Memory
Matchcode:
AS7C4096A-12JCN
Rutronik No.:
ICRAM5955
Unit Pack:
190
MOQ:
190
package:
SOJ36
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Density
- 4M bit
- Organisation
- 512Kx8
- Access Time
- 12 ns
- U(cc)
- 5,0 V
- Package
- SOJ36
- U(cc) min
- 4,5 V
- U(cc) max
- 5,5 V
- Permis.T(A) min
- 0 °C
- Permis.T(A) max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Type
- FAST
- ECCN
- EAR99
- Customs Tariff No.
- 85423245000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.