AS7C1024B-12JINTR


Description:
SRAM 128Kx8 12ns SOJ32(400mil) 5V Ind.
Supplier:
Alliance Memory
Matchcode:
AS7C1024B-12JINTR
Rutronik No.:
ICRAM6097
Unit Pack:
1000
MOQ:
1000
package:
SOJ32
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project

Download the free Library Loader to convert this file for your ECAD Tool
- Density
- 1M bit
- Organisation
- 128Kx8
- Access Time
- 12 ns
- U(cc)
- 5.0 V
- Package
- SOJ32
- U(cc) min
- 4.5 V
- U(cc) max
- 5.5 V
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Package width
- 400 mil
- I(cc)
- 100 mA
- Stdby cur.I(Q)
- 10 mA
- Type
- FAST
- ECCN
- EAR99
- Customs Tariff No.
- 85423245000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.