AS6C3216-55TIN


image shown is a representation only
Description:
SRAM 2Mx16 55ns TSOP48
Supplier:
Alliance Memory
Matchcode:
AS6C3216-55TIN
Rutronik No.:
ICRAM5788
Unit Pack:
156
MOQ:
156
package:
TSOP48
Packaging:
TRAY
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Density
- 32M bit
- Organisation
- 2Mx16
- Access Time
- 55 ns
- U(cc)
- 3.3 V
- Package
- TSOP48
- U(cc) min
- 2.7 V
- U(cc) max
- 3.6 V
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Type
- LOWPOWER
- ECCN
- EAR99
- Customs Tariff No.
- 85423245000
- Country
- South Korea
- ABC-Code
- A
- Supplier Lead time
- 54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
AS6C3216A-55TINSRAM 2Mx16 55ns TSOP48 Part No.: ICRAM5920 package: TSOP48 Packaging: TRAY |
Unit Price
19,68 $
Unit Pack
156
|
Stock Info
22 weeks
|
Price, Lead time
Find Alternatives
Datasheet
|