AS4C64M16MD1A-5BIN
image shown is a representation only
Description:
Mobile DDR 1Gb 64Mx16 200MHz
Supplier:
Alliance Memory
Matchcode:
AS4C64M16MD1A-5BIN
Rutronik No.:
ICDRAM1917
Unit Pack:
300
MOQ:
300
package:
BGA60
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Density
- 1G bit
- Organisation
- 64Mx16
- U (cc)
- 1.8 V
- Package
- BGA60
- T(A) max
- 85 °C
- T(A) min
- -40 °C
- Clock frequency
- 200M Hz
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423239000
- Country
- Taiwan
- Supplier Lead time
- 6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.