AS4C64M16D1-6TCN
image shown is a representation only
Description:
DDR-SDRAM 1Gb 64Mx16 166MHz TSO
Supplier:
Alliance Memory
Matchcode:
AS4C64M16D1-6TCN
Rutronik No.:
ICDRAM1734
Unit Pack:
1
MOQ:
108
package:
TSOP66
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Density
- 1G bit
- Organisation
- 64Mx16
- U (cc)
- 2.5 V
- Package
- TSOP66
- T(A) max
- 70 °C
- T(A) min
- 0 °C
- Refresh
- 8K bit
- Clock frequency
- 166M Hz
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423239000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.