AS4C512M8D3LC-12BCN
![ALLIANCE ALLIANCE](https://www.rutronik24.com/images/logos/alliance_medium.png)
![ALLIANCE AS4C512M8D3LC-12BCN](https://www.rutronik24.com/pim/direct/alliance/medium/alliance-as4c512m8d3lc-12bcn.jpg)
image shown is a representation only
Description:
DDR3 SDRAM 4Gb 512Mx8 800MHz
Supplier:
Alliance Memory
Matchcode:
AS4C512M8D3LC-12BCN
Rutronik No.:
ICDRAM2226
Unit Pack:
242
MOQ:
242
package:
FBGA78
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Density
- 4G bit
- Organisation
- 512Mx8
- U(cc)
- 1,35 V
- Package
- FBGA78
- T(a)MAX
- 95 C°
- T(a)MIN
- 0 C°
- Data Rate
- 1600Mbps
- Clock Frequency
- 800M Hz
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423239000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.