AS4C512M16D3LA-10BIN


image shown is a representation only
Description:
DDR3 SDRAM 8Gb 512Mx16 933MHz
Supplier:
Alliance Memory
Matchcode:
AS4C512M16D3LA-10BIN
Rutronik No.:
ICDRAM2311
Unit Pack:
1
MOQ:
180
package:
BGA96
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Density
- 8G bit
- Organisation
- 512Mx16
- U(cc)
- 1.35 V
- Package
- BGA96
- T(a)MAX
- 95 C°
- T(a)MIN
- -40 C°
- Data Rate
- 1866Mbps
- Clock Frequency
- 933M Hz
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423239000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
AS4C512M16D3LB-12BCNDDR3L DDP 8Gb 512Mx16 800MHz Part No.: ICDRAM2046 package: BGA96 Packaging: TRAY |
Unit Price
27,63 $
Unit Pack
180
|
Stock Info
6 weeks
|
Price, Lead time
Find Alternatives
Datasheet
|