AS4C2M32S-6TIN


Description:
NCNR - SDRAM 64Mb 2Mx32 TSOP
Supplier:
Alliance Memory
Matchcode:
AS4C2M32S-6TIN
Rutronik No.:
ICDRAM1650
Unit Pack:
108
MOQ:
1080
package:
TSOP86
Packaging:
TRAY
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Density
- 64M bit
- Organisation
- 2Mx32
- U (cc)
- 3,3 V
- Package
- TSOP86
- T(A) max
- 85 °C
- T(A) min
- -40 °C
- Refresh
- 4K bit
- Clock frequency
- 166M Hz
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423231000
- Country
- Taiwan
- Supplier Lead time
- 54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
AS4C2M32SA-6TINSDRAM 64Mb 2Mx32 166MHz TSOP Part No.: ICDRAM1759 package: TSOP86 Packaging: TRAY |
Unit Price
4,41 $
Unit Pack
108
|
Stock Info
22 weeks
|
Price, Lead time
Find Alternatives
Datasheet
|