AS4C256M8D3A-12BIN
image shown is a representation only
Description:
DDR3 SDRAM 2Gb 256Mx8 800MHz
Supplier:
Alliance Memory
Matchcode:
AS4C256M8D3A-12BIN
Rutronik No.:
ICDRAM1826
Unit Pack:
242
MOQ:
108
package:
BGA78
Packaging:
TRAY
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Density
- 2G bit
- Organisation
- 256Mx8
- U(cc)
- 1.5 V
- Package
- BGA78
- T(a)MAX
- 95 C°
- T(a)MIN
- -40 C°
- Data Rate
- 1600Mbps
- Clock Frequency
- 800M Hz
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423239000
- Country
- Taiwan
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.