AS4C256M8D2-25BCN
image shown is a representation only
Description:
DDR2 SDRAM 2Gb 256Mx8 400MHz
Supplier:
Alliance Memory
Matchcode:
AS4C256M8D2-25BCN
Rutronik No.:
ICDRAM1799
Unit Pack:
136
MOQ:
240
package:
BGA60
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Density
- 2G bit
- Organisation
- 256Mx8
- U(cc)
- 1,8 V
- Package
- BGA60
- T(a)MAX
- 85 C°
- T(a)MIN
- 0 C°
- Data Rate
- 800Mbps
- Clock Frequency
- 400M Hz
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423239000
- Country
- Taiwan
- Supplier Lead time
- 54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.