AS4C256M16D4-83BCN
image shown is a representation only
Description:
DDR4 SDRAM 4Gb 256Mx16 1200MHz
Supplier:
Alliance Memory
Matchcode:
AS4C256M16D4-83BCN
Rutronik No.:
ICDRAM2359
Unit Pack:
209
MOQ:
209
package:
BGA96
Packaging:
TRAY
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Density
- 4G bit
- Organisation
- 256Mx16
- Clock Frequency
- 1200M Hz
- Data Rate
- 2400Mbps
- U(cc)
- 1,2 V
- T(a)MIN
- 0 C°
- T(a)MAX
- 95 C°
- Automotive
- NO
- Package
- BGA96
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423239000
- Country
- Taiwan
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.