AS4C256M16D3LB-12BCN


image shown is a representation only
Description:
DDR3L SDRAM 4Gb 256Mx16 800MHz
Supplier:
Alliance Memory
Matchcode:
AS4C256M16D3LB-12BCN
Rutronik No.:
ICDRAM1821
Unit Pack:
1
MOQ:
180
package:
BGA96
Packaging:
TRAY
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Density
- 4G bit
- Organisation
- 256Mx16
- U(cc)
- 1.35 V
- Package
- BGA96
- T(a)MAX
- 95 C°
- T(a)MIN
- 0 C°
- Data Rate
- 1600Mbps
- Clock Frequency
- 800M Hz
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423239000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
AS4C256M16D3LC-12BCNDDR3L SDRAM 4Gb 256Mx16 800MHz Part No.: ICDRAM2223 package: BGA96 Packaging: TRAY |
Unit Price
9,85 $
Unit Pack
209
|
Stock Info
8 weeks
|
Price, Lead time
Find Alternatives
Datasheet
|