AS4C1G8D3LA-10BIN
image shown is a representation only
Description:
DDR3 SDRAM 8Gb 1Gbx8 933MHz
Supplier:
Alliance Memory
Matchcode:
AS4C1G8D3LA-10BIN
Rutronik No.:
ICDRAM2299
Unit Pack:
220
MOQ:
220
package:
FBGA78
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Density
- 8G bit
- Organisation
- 1Gbx8
- U(cc)
- 1.35 V
- Package
- FBGA78
- T(a)MAX
- 95 C°
- T(a)MIN
- -40 C°
- Data Rate
- 1866Mbps
- Clock Frequency
- 933M Hz
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423239000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.