AS29CF040-55CCIN
image shown is a representation only
Description:
Parallel NOR 4Mb x8 55ns PLCC32
Supplier:
Alliance Memory
Matchcode:
AS29CF040-55CCIN
Rutronik No.:
ICPROM10913
Unit Pack:
30
MOQ:
30
package:
PLCC32
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Density
- 4M bit
- Organisation
- 512Kx8
- Access time
- 55 ns
- U(cc)
- 5.0 V
- Package
- PLCC32
- Permis.T(A)min
- -40 °C
- Permis.T(A)max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Type
- PARALLEL
- Customs Tariff No.
- 85423290000
- Country
- United States
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.