AS1C4M16PL-70BINTR
image shown is a representation only
Description:
PseudoSRAM 64Mbit 4Mx16 1.8V FBGA49
Supplier:
Alliance Memory
Matchcode:
AS1C4M16PL-70BINTR
Rutronik No.:
ICDRAM2426
Unit Pack:
2000
MOQ:
2000
package:
FBGA49
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- PSRAM
- Density
- 64M bit
- Organisation
- 4Mx16
- Access time
- 70 ns
- Package width
- 4x4mm
- U(cc)min
- 1.8 V
- U(cc)max
- 1.95 V
- Permis.T(A)min
- -30 °C
- Permis.T(A)max
- 85 °C
- Read/write cycl
- YES
- I(cc)
- 0.025 A
- Stdby.curr.I(Q)
- 90
- Automotive
- NO
- Package
- FBGA49
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423290000
- Country
- South Korea
- Supplier Lead time
- 54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.