WISE-6610-E500-A
![ADVANTECH ADVANTECH](https://www.rutronik24.com/images/logos/advantech_medium.png)
![ADVANTECH WISE-6610-E500-A](https://www.rutronik24.com/pim/direct/advantech/medium/advantech-wise-6610-e500-a.jpg)
image shown is a representation only
Description:
LORAWAN GATEWAY 500 NODES 868MHZ
Supplier:
ADVANTECH
Matchcode:
WISE-6610-E500-A
Rutronik No.:
IOTCOM1144
Unit Pack:
1
MOQ:
1
Packaging:
BOX
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- WLAN
- NONE
- BLUETOOTH
- NONE
- CELLULAR
- NONE
- LORA
- Y Y/N
- Length
- 83 mm
- Width
- 150 mm
- Height
- 37,5 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.