WISE-6610-E100-A


image shown is a representation only
Description:
LORAWAN GATEWAY 100 NODES 868MHZ
Supplier:
ADVANTECH
Matchcode:
WISE-6610-E100-A
Rutronik No.:
IOTCOM1115
Unit Pack:
1
MOQ:
1
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- WLAN
- NONE
- BLUETOOTH
- NONE
- CELLULAR
- NONE
- 802.15.4
- NONE
- LORA
- Y Y/N
- ANT
- Y Y/N
- GNSS
- NONE
- Operat.temp.
- -40 to +75 °C
- Length
- 83 mm
- Width
- 150 mm
- Height
- 30 mm
- Supply voltage
- 9 to 36 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.