WISE-4220-A


image shown is a representation only
Description:
WLAN 2.4G b/g/n TERMINAL
Supplier:
ADVANTECH
Matchcode:
WISE-4220-A
Rutronik No.:
IOTCOM1075
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- WLAN
- B/G/N
- BLUETOOTH
- NONE
- CELLULAR
- NONE
- 802.15.4
- NONE
- SIGFOX
- N Y/N
- LORA
- N Y/N
- ANT
- Y Y/N
- Operat.temp.
- -25 to +70 °C
- Length
- 38 mm
- Width
- 70 mm
- Height
- 102 mm
- Supply voltage
- 24 V
- USB
- N Y/N
- UART
- N Y/N
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 5 weeks
2.4G WiFi IoT Wireless I/O Module
- WiFi 2.4 GHz IEEE 802.11b/g/n WLAN
- Supported protocols: Modbus/TCP, TCP/IP, UDP, DHCP, HTTP, MQTT
- Application-ready I/O combination with modularization design
- Supports RESTful web API in JSON format for IoT integration
- Supports file-based cloud storage and local logging with RTC time stamp
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.