Wise-4060-AE


image shown is a representation only
Description:
4DI/4RELAY 2.4G WIFI IOT WIRELESS I/O
Supplier:
ADVANTECH
Matchcode:
Wise-4060-AE
Rutronik No.:
IOTCOM1191
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project

Download the free Library Loader to convert this file for your ECAD Tool
- WLAN
- B/G/N
- BLUETOOTH
- NONE
- CELLULAR
- NONE
- 802.15.4
- OTHERS
- SIGFOX
- N Y/N
- LORA
- N Y/N
- ANT
- N Y/N
- GNSS
- NONE
- Frequency
- 2400 MHz
- Operat.temp.
- -20 TO +70 °C
- Length
- 25 mm
- Width
- 80 mm
- Height
- 148 mm
- Supply voltage
- 24V DC
- USB
- N Y/N
- UART
- N Y/N
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 32 weeks
4DI/4Relay 2.4G WiFi IoT Wireless I/O
- WiFi 2.4 GHz IEEE 802.11b/g/n WLAN
- Supported protocols: Modbus/TCP, TCP/IP, UDP, DHCP, HTTP, MQTT
- Supports file-based cloud storage and local logging with RTC time stamp
- Supports RESTful web API in JSON format for IoT integration
- Configured by mobile devices directly without installing software or App
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.