UTC-115IP-WWW1F
image shown is a representation only
Description:
15,6" All-In-One Touch Panel Computer wi
Supplier:
ADVANTECH
Matchcode:
UTC-115I
Rutronik No.:
DISSYS1597
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Screen size
- 15.6 inch
- Touch techno.
- PCAP
- System chipset
- INTEL
- CPU
- i5-1145G7
- Socket type
- ONBOARD
- Memory type
- DDR4
- Memory sockets
- 1X SO-DIMM
- Max.memory size
- 32 GB
- SATA ports
- 1
- SSD Connector
- NONE
- miniPCIe
- NONE
- USB ports
- 4
- COM ports
- NONE
- Ethernet
- 2X
- Ethernet type
- 1GB
- WLAN integrated
- N Y/N
- OS installed
- NO
- Memory installe
- 32GB
- HDD/SSD instal.
- 0
- Panel height
- 248.2 mm
- Panel width
- 41 mm
- Panel length
- 398.8 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- 5A992
- Customs Tariff No.
- 84713000000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.