UNO-220-P4N1AE


Description:
Industrial Raspberry Pi Gateway Kit
Supplier:
ADVANTECH
Matchcode:
UNO-220-P4N1AE
Rutronik No.:
DISSYS1623
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Cooling design
- FANLESS
- System chipset
- RASPBERRY
- Socket type
- ONBOARD
- Memory type
- DDR4
- Memory socket
- ONBOARD
- Max.memory size
- 8 GB
- Onboard graphic
- Y Y/N
- Graphic interfa
- HDMI
- SATA ports
- NONE
- PATA ports
- 0
- SSD connector
- NONE
- USB ports
- 3
- COM ports
- 0
- Ethernet
- 2X
- Ethernet type
- 1GB
- Ethernet chipse
- INTEL
- Sound onboard
- N Y/N
- Special feature
- NO AUDIO
- Power input
- 12V DC
- System height
- 32,0 mm
- System width
- 70,0 mm
- System length
- 100,0 mm
- Typ.capacity
- 0 mAh
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- miniPCIe
- NONE
- ECCN
- 5A992
- Customs Tariff No.
- 84715000000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.