TPC
![ADVANTECH ADVANTECH](https://www.rutronik24.com/images/logos/advantech_medium.png)
![ADVANTECH TPC-1551T-E3CE](https://www.rutronik24.com/pim/direct/advantech/medium/advantech-tpc.jpg)
image shown is a representation only
Description:
Touch Panel PC 15" with Intel Atom E3845
Supplier:
ADVANTECH
Matchcode:
TPC
Rutronik No.:
DISSYS1566
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Screen size
- 15 inch
- Touch techno.
- PCAP
- System chipset
- QUAD Core
- CPU
- E3845
- Socket type
- ONBOARD
- Memory type
- DDR4
- Memory sockets
- ONBOARD
- Max.memory size
- 16 GB
- SATA ports
- 0
- SSD Connector
- MICROSD
- miniPCIe
- NONE
- USB ports
- 2
- COM ports
- 2
- Ethernet
- 2X
- Ethernet type
- 1GB
- WLAN integrated
- N Y/N
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Supplier Part
- TPC-1551T-E3CE
- ECCN
- 5A992
- Customs Tariff No.
- 84713000000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.