SQR-UD5N32G5K6SEPB


Description:
32GB DDR5 UDIMM ECC 5600
Supplier:
ADVANTECH
Matchcode:
SQR
Rutronik No.:
DISMOD2370
Unit Pack:
1
MOQ:
25
Packaging:
INDIVIDUAL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Temp.max.
- 95°C
- Capacity
- 32GB
- Layout
- DIMM
- Temp.min.
- 0°C
- Clockfrequency
- 5600 MHZ
- Pins
- 288
- ECC
- YES
- Voltage
- 1,1 V
- Registered
- NO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 84733020000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.