SQF-MSDM1-4G-21E


image shown is a representation only
Description:
Micro-SD Card 4GB ext. Temp
Supplier:
ADVANTECH
Matchcode:
SQF-MSDM1-4G-21E
Rutronik No.:
DISCAR7246
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 4GB
- Technologies
- MLC
- Temp.min.
- -40°C
- Temp.max.
- 85°C
- Interface
- SD
- Class
- CLASS 10
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.