SOM-DB5800-U0A2E


image shown is a representation only
Description:
COME Development Board
Supplier:
ADVANTECH
Matchcode:
SOM-DB5800-U0A2E
Rutronik No.:
DISBOA2519
Unit Pack:
1
MOQ:
1
package:
BOX
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Form factor
- ATX
- Standard
- COME BASIC
- COMe type
- TYPE 6
- ISA slots
- 0
- PCI slots
- 0
- PCIe x1 slots
- 1
- PCIe x4 slots
- 1
- PCIe x8 slots
- 0
- PCIe x16 slots
- 1
- PCI-X-slots
- 0
- LAN Ports
- 1
- USB 2.0
- 4
- USB 3.0
- 4
- IEE 1392
- 0
- CAN
- 0
- SATA
- 4
- PATA
- 0
- LPT
- 0
- RS232
- 4
- Graphic interfa
- HDMI/VGA
- M/IO
- 8
- Power input
- ATX/AT
- Typ.capacity
- 235 mAh
- Automotive
- NO
- Package
- BOX
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- 4A994
- Customs Tariff No.
- 84733020000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.