SOM-DB3520-00A1E


image shown is a representation only
Description:
Development Board for QSEVEN
Supplier:
ADVANTECH
Matchcode:
SOM-DB3520-00A1E
Rutronik No.:
DISBOA3609
Unit Pack:
1
MOQ:
1
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Form factor
- MINI-ITX
- Standard
- QSEVEN
- COMe type
- NONE
- Typ.capacity
- 235 mAh
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- 5A992
- Customs Tariff No.
- 84733020000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.