SOM-7567BS0C-S5A1E
![ADVANTECH ADVANTECH](https://www.rutronik24.com/images/logos/advantech_medium.png)
![ADVANTECH SOM-7567BS0C-S5A1E](https://www.rutronik24.com/pim/direct/advantech/medium/advantech-som-7567bs0c-s5a1e.jpg)
image shown is a representation only
Description:
COMe mini E3815 2GB RAM
Supplier:
ADVANTECH
Matchcode:
SOM-7567BS0C-S5A1E
Rutronik No.:
DISBOA2640
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Form factor
- COME MINI
- COMe type
- TYPE 10
- System chipset
- E3815
- Socket type
- ONBOARD
- Chipset manufac
- INTEL
- Chipset techno.
- X86
- Memory type
- DDR3
- Memory sockets
- ONBOARD
- Max.memory size
- 2 GB
- Onboard flash
- NONE
- LVDS onbord
- N Y/N
- SSD connector
- NONE
- CAN bus
- N Y/N
- I²C
- Y Y/N
- Operating temp.
- 0 TO +60°C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- 4A994
- Customs Tariff No.
- 84733020000
- Country
- Taiwan
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.