RSB-4810CQ-MNA1E


image shown is a representation only
Description:
RSB-4810 SBC Rockchip RK3568
Supplier:
ADVANTECH
Matchcode:
RSB-4810CQ-MNA1E
Rutronik No.:
DISBOA3517
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Form factor
- 3,5 INCH
- Socket type
- ONBOARD
- System chipset
- RK3568
- Memory type
- DDR4
- PATA ports
- 0
- Onboard graphic
- Y Y/N
- Graphic interf.
- LVDS,HDMI
- SATA ports
- 1
- Memory sockets
- ONBOARD
- SSD connector
- MICRO-SD
- miniPCIe
- FULL
- USB ports
- 4
- COM ports
- 6
- LVDS/eDP
- LVDS/EDP
- LVDS type
- 24BIT
- Sound onboard
- Y Y/N
- Ethernet
- 2X
- Ethernet type
- 1GB
- Ethernet chipse
- Realtek
- Cooler included
- N Y/N
- Power input
- 12V DC
- Typ.capacity
- 235 mAh
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Max.memory size
- 2 GB
- ECCN
- 5A992
- Customs Tariff No.
- 84733020000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.